Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSMC-6HF0030VCopy
Manufacturer Standard Lead Time9 weeks
Order Code2771384
Product RangeCV/MX System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY746.750 (CNY843.8275) |
Price for:Each
Minimum: 1
Multiple: 1
CNY746.75 (CNY843.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSMC-6HF0030VCopy
Manufacturer Standard Lead Time9 weeks
Order Code2771384
Product RangeCV/MX System
Technical Datasheet
Tip / Nozzle Width3mm
Tip / Nozzle StyleHoof
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SMC-6HF0030V from Metcal is a SMC series surface mount cartridge. This cartridge is used with CV-5200 soldering systems. SMC series provides a wide range of options for through-hole and SMD rework.
- 3,0 mm Tip / Nozzle Width
- 11,6 mm Tip / Nozzle Length
- Style - Hoof, 60˚ bevelled
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
3mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Hoof
Product Range
CV/MX System
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014
