Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoSCP-WV20Copy
Order Code2435398
Product RangeMFR System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY563.530 (CNY636.7889) |
Price for:Each
Minimum: 1
Multiple: 1
CNY563.53 (CNY636.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoSCP-WV20Copy
Order Code2435398
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width2mm
Tip / Nozzle StyleConcave Hoof
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 2 mm Tip / Nozzle Diameter
- 11,6 mm Tip / Nozzle Length
- Style - Hoof, 60˚ Bevelled
- 450 °C Soldering Idle Temperature
- C = Ceramic, for high thermal demand applications
Technical Specifications
Tip / Nozzle Width
2mm
For Use With
Metcal PS800E, PS-900, MFR-1100, MFR-2200, MFR-1300 Solder Systems, PS-HC3, MFR-H2-ST and -ST2 Solder Pen, PS-CA3, MFR-CA3 Coil Assemblies
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Concave Hoof
Product Range
MFR System
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
