Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoRFP-DL2Copy
Order Code2915952
Product RangeMFR System
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY552.700 (CNY624.551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY552.70 (CNY624.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoRFP-DL2Copy
Order Code2915952
Product RangeMFR System
Technical Datasheet
Tip / Nozzle Width5.18mm
Tip / Nozzle StyleTunnel
Product RangeMFR System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- Style - Tunnel
- 390 °C Soldering Idle Temperature
- F = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
5.18mm
For Use With
Metcal MFR-H1-SC & MFR-H1-SC2 Soldering & Rework Hand-Pieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Tunnel
Product Range
MFR System
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
