Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoHCV-7CH0015SCopy
Order Code2919921
Product RangeCV/MX System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY608.600 (CNY687.718) |
Price for:Each
Minimum: 1
Multiple: 1
CNY608.60 (CNY687.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoHCV-7CH0015SCopy
Order Code2919921
Product RangeCV/MX System
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle StyleChisel
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
- 1,5 mm Tip / Nozzle Width
- 10,4 mm Tip / Nozzle Length
- Style - Chisel
- 390 °C Soldering Idle Temperature
- 700 = FR4/Fiber Glass, for most standard applications
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
Metcal MX-H6-HTD, CV-H6-HTD & CV-H7-HTD Hand Pieces
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel
Product Range
CV/MX System
Technical Docs (2)
Alternatives for HCV-7CH0015S
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
