Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-6CN1604RCopy
Order Code2771360
Product RangeCV/MX System
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY383.360 (CNY433.1968) |
Price for:Each
Minimum: 1
Multiple: 1
CNY383.36 (CNY433.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-6CN1604RCopy
Order Code2771360
Product RangeCV/MX System
Technical Datasheet
Tip / Nozzle Width0.4mm
Tip / Nozzle Style30° Conical, Bent
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CVC-6CN1604R from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- 0,4 mm Tip / Nozzle Diameter
- 16,0 mm Tip / Nozzle Length
- Style - Conical, 30˚ Bent, Narrow
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
- Angle is 30°
- Idle Temperature 330 °C
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
0.4mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
30° Conical, Bent
Product Range
CV/MX System
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
