Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-6CH0050SCopy
Manufacturer Standard Lead Time9 weeks
Order Code2771355
Product RangeCV/MX System
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.800 (CNY390.754) |
Price for:Each
Minimum: 1
Multiple: 1
CNY345.80 (CNY390.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-6CH0050SCopy
Manufacturer Standard Lead Time9 weeks
Order Code2771355
Product RangeCV/MX System
Technical Datasheet
Tip / Nozzle Width5mm
Tip / Nozzle StyleChisel, Long
Product RangeCV/MX System
SVHCNo SVHC (27-Jun-2024)
Product Overview
The CVC-6CH0050S from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- 5,0 mm Tip / Nozzle Width
- 7,6 mm Tip / Nozzle Length
- Style - Chisel
- 330 °C Soldering Idle Temperature
- 600 = for Temperature Sensitive applications
- Idle Temperature 330 °C
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
5mm
For Use With
Metcal CV-5200, CV-500 Connection Validation System, MX-5200, MX-5000, MX-500 Soldering Station, CV-H1-AV, MX-H1-AV, MX-RM3E Solder Pen, MX-UK1 Upgrade-Kit
SVHC
No SVHC (27-Jun-2024)
Tip / Nozzle Style
Chisel, Long
Product Range
CV/MX System
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
