Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMJ-14.7456-12-30/30/-40+85Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2509194RL
Cut Tape2509194
Product RangeMJ
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.540 | CNY7.54 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.540 (CNY8.5202) |
| 10+ | CNY6.680 (CNY7.5484) |
| 25+ | CNY6.530 (CNY7.3789) |
| 50+ | CNY6.250 (CNY7.0625) |
| 100+ | CNY5.940 (CNY6.7122) |
| 500+ | CNY5.520 (CNY6.2376) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERCURY UNITED ELECTRONICS
Manufacturer Part NoMJ-14.7456-12-30/30/-40+85Copy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel2509194RL
Cut Tape2509194
Product RangeMJ
Technical Datasheet
Product RangeMJ
Frequency Nom14.7456MHz
Crystal Frequency14.7456MHz
Frequency Tolerance + / -30ppm
Frequency Stability + / -30ppm
Load Capacitance12pF
Crystal Case / PackageSMD, 5mm x 3.2mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
MJ
Crystal Frequency
14.7456MHz
Frequency Stability + / -
30ppm
Crystal Case / Package
SMD, 5mm x 3.2mm
Operating Temperature Max
85°C
Frequency Nom
14.7456MHz
Frequency Tolerance + / -
30ppm
Load Capacitance
12pF
Operating Temperature Min
-40°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
