Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No534.6Copy
Manufacturer Standard Lead Time22 weeks
Order Code1282405
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.200 (CNY171.986) |
| 5+ | CNY148.290 (CNY167.5677) |
| 10+ | CNY141.880 (CNY160.3244) |
| 20+ | CNY135.210 (CNY152.7873) |
| 50+ | CNY129.980 (CNY146.8774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.20 (CNY171.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No534.6Copy
Manufacturer Standard Lead Time22 weeks
Order Code1282405
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter36mm
Product Range-
Product Overview
The 534.6 is a Turning Knob with indicator line. It is made of aluminium with Al-decorated anodized finish.
- Collet fixing
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
36mm
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
