Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY121.950 (CNY137.8035) |
| 5+ | CNY120.390 (CNY136.0407) |
| 10+ | CNY114.780 (CNY129.7014) |
| 20+ | CNY109.630 (CNY123.8819) |
| 50+ | CNY105.110 (CNY118.7743) |
Price for:Each
Minimum: 1
Multiple: 1
CNY121.95 (CNY137.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No533.6Copy
Order Code1282403
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled
Knob Diameter28mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 533.6 is a Turning Knob with indicator line. It is made of aluminium with Al-decorated anodized finish.
- Collet fixing
Applications
Industrial
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
28mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6mm
Knob / Dial Style
Round Knurled
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
