Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No2664.8081Copy
Manufacturer Standard Lead Time22 weeks
Order Code1215781
Your Part Number
311 In Stock
Need more?
311 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY41.010 (CNY46.3413) |
| 10+ | CNY37.000 (CNY41.810) |
| 25+ | CNY33.540 (CNY37.9002) |
| 50+ | CNY31.800 (CNY35.934) |
| 100+ | CNY30.490 (CNY34.4537) |
| 500+ | CNY22.440 (CNY25.3572) |
Price for:Each
Minimum: 1
Multiple: 1
CNY41.01 (CNY46.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 2664.8081 is a green panel-mount standard A8 LED Indicator Lamp for front panel installation, made of chrome-plated housing. It is designed for screw mounting with a recommended installation hole of Ø8mm. The sockets can be supplied with an external or internal reflector and the plug insert is removable.
Applications
Industrial, Signalling
Contents
LED indicator lamp, Washer and Hexagonal nut.
Technical Specifications
LED Colour
Green
Mounting Hole Dia
8mm
Luminous Intensity
20mcd
Product Range
-
Operating Voltage
2VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
