Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1282.1403Copy
Manufacturer Standard Lead Time30 weeks
Order Code4562816
Product RangeLight Guides
Your Part Number
418 In Stock
Need more?
418 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.510 (CNY14.1363) |
| 10+ | CNY8.830 (CNY9.9779) |
| 25+ | CNY8.180 (CNY9.2434) |
| 50+ | CNY7.690 (CNY8.6897) |
| 100+ | CNY7.140 (CNY8.0682) |
| 500+ | CNY6.430 (CNY7.2659) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.51 (CNY14.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1282.1403Copy
Manufacturer Standard Lead Time30 weeks
Order Code4562816
Product RangeLight Guides
Technical Datasheet
Length7mm
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product RangeLight Guides
SVHCNo SVHC (27-Jun-2024)
Product Overview
Notes
Light guides from the >104 years- established German manufacturer MENTOR are premium components. They are designed and manufactured to exacting standards so as to deliver high optical performance, minimal light bleed and robust mechanical fitting. Typical dimensional tolerances are +/- 0.1mm.
Technical Specifications
Length
7mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
Light Guides
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
