Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1216.2050Copy
Manufacturer Standard Lead Time30 weeks
Order Code4562870
Your Part Number
97 In Stock
Need more?
97 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.670 (CNY38.0471) |
| 10+ | CNY29.390 (CNY33.2107) |
| 25+ | CNY28.670 (CNY32.3971) |
| 50+ | CNY27.380 (CNY30.9394) |
| 100+ | CNY25.180 (CNY28.4534) |
| 500+ | CNY22.990 (CNY25.9787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.67 (CNY38.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Notes
Light guides from the >104 years- established German manufacturer MENTOR are premium components. They are designed and manufactured to exacting standards so as to deliver high optical performance, minimal light bleed and robust mechanical fitting. Typical dimensional tolerances are +/- 0.1mm.
Technical Specifications
Length
50mm
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
No SVHC (27-Jun-2024)
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:90138080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
