Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No6CJ1NOPRCopy
Manufacturer Standard Lead Time31 weeks
Order Code2815331
Product Rangeultramec 6C Series
Your Part Number
647 In Stock
Need more?
647 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.610 (CNY26.6793) |
| 10+ | CNY19.820 (CNY22.3966) |
| 25+ | CNY18.290 (CNY20.6677) |
| 50+ | CNY17.330 (CNY19.5829) |
| 100+ | CNY16.360 (CNY18.4868) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.61 (CNY26.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No6CJ1NOPRCopy
Manufacturer Standard Lead Time31 weeks
Order Code2815331
Product Rangeultramec 6C Series
Technical Datasheet
Product Rangeultramec 6C Series
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)8mm x 8mm
IP RatingIP67
IlluminationNon Illuminated
Technical Specifications
Product Range
ultramec 6C Series
Switch Mounting
Surface Mount
Contact Rating
50mA at 24VDC
IP Rating
IP67
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Switch Dimensions (L x W)
8mm x 8mm
Illumination
Non Illuminated
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
