Print Page
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.160 (CNY37.4708) |
| 10+ | CNY32.500 (CNY36.725) |
| 25+ | CNY31.840 (CNY35.9792) |
| 50+ | CNY31.180 (CNY35.2334) |
| 100+ | CNY30.510 (CNY34.4763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.16 (CNY37.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No5ETH935+1SS09-12.0+AQW0903Copy
Manufacturer Standard Lead Time41 weeks
Order Code4344724
Product Range5E Series
Technical Datasheet
Product Range5E Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3.5N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IlluminationNon Illuminated
SVHCNo SVHC (25-Jun-2020)
Product Overview
5ETH935+1SS09-12.0+AQW0903 is a Multimec™ 5E series front panel sealing tactile switch.
- IP67 to IEC 60529 front panel sealing, 500,000 activations mechanical lifecycle (sealing)
- 2.0mm recommended panel thickness, silicone sealing, polyamide UL94V2 cap
- Through-hole mounting, 3.5N actuation force, black colour
- 12mm height, black outer, grey inner
Technical Specifications
Product Range
5E Series
Switch Mounting
Through Hole
Actuating Force
3.5N
Switch Dimensions (L x W)
10.3mm x 10.3mm
Illumination
Non Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01

