Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC
Manufacturer Part No4FTH922Copy
Manufacturer Standard Lead Time22 weeks
Order Code1390580
Product Rangeillumec 4F Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.620 (CNY67.3706) |
| 5+ | CNY58.520 (CNY66.1276) |
| 10+ | CNY57.410 (CNY64.8733) |
| 20+ | CNY57.110 (CNY64.5343) |
| 50+ | CNY56.810 (CNY64.1953) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.62 (CNY67.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC
Manufacturer Part No4FTH922Copy
Manufacturer Standard Lead Time22 weeks
Order Code1390580
Product Rangeillumec 4F Series
Technical Datasheet
Product Rangeillumec 4F Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Actuating Force3N
Contact Rating50mA at 24VDC
Switch Dimensions (L x W)10.3mm x 10.3mm
IP RatingIP67
IlluminationIlluminated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 4F series illumec™ single-pole momentary Pushbutton Switch made of PPS housing and actuator with slide-on cap retention system.
- UL94-V0 Flammability rating
- -30 to 85°C Working temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
illumec 4F Series
Switch Mounting
Through Hole
Actuating Force
3N
Switch Dimensions (L x W)
10.3mm x 10.3mm
Illumination
Illuminated
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 24VDC
IP Rating
IP67
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001424
