Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-25-15-12ECopy
Order Code4259857
Product RangeTRMH Series
Your Part Number
74 In Stock
88 more incoming. You can reserve stock now
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.730 (CNY30.2049) |
| 5+ | CNY24.370 (CNY27.5381) |
| 10+ | CNY22.650 (CNY25.5945) |
| 20+ | CNY20.200 (CNY22.826) |
| 40+ | CNY18.840 (CNY21.2892) |
| 88+ | CNY17.580 (CNY19.8654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.73 (CNY30.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoTRMH-25-15-12ECopy
Order Code4259857
Product RangeTRMH Series
Technical Datasheet
Outer Diameter25.9mm
Product Length12.8mm
Inner Diameter14.1mm
Frequency Min-
Frequency Max1MHz
Impedance9ohm
Product RangeTRMH Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
TRMH-25-15-12E is a TRMH series low-frequency ferrite core. The TRMH low-cut core series is well suited for suppressing conducted noise at 1 MHz or below. By increasing permeability, the impedance remains high in the frequency range of 1 MHz or less. As the number of turns increases, the impedance improves, resulting in greater noise suppression. It is used in Industry 4.0, consumer electronics, video cameras, and automotive applications.
- Suited for suppressing conductive noise ≤1Mhz
- Offers high impedance below 1MHz
- Rounded corners reduce load on cables
- Resin protects ferrite from damage
- Impedance increases with number of cable turns
- Operating temperature range from -40 to +85°C
- 14.1 x 25.9 x 12.8mm size
Technical Specifications
Outer Diameter
25.9mm
Inner Diameter
14.1mm
Frequency Max
1MHz
Product Range
TRMH Series
Product Length
12.8mm
Frequency Min
-
Impedance
9ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01883
