Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoRFC-H13
Order Code9415769
Product RangeRFC Series
Your Part Number
6,545 In Stock
4,055 more incoming. You can reserve stock now
3385 Delivery in 3-4 Business Days(SG stock)
3160 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.000 (CNY36.160) |
| 5+ | CNY29.750 (CNY33.6175) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.00 (CNY36.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoRFC-H13
Order Code9415769
Product RangeRFC Series
Technical Datasheet
Cable Diameter13.5mm
Frequency Min-
Frequency Max-
Impedance170ohm
Product RangeRFC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RFC-H13 is a GRFC series split ferrite core with plastic housing for easy installation on wired cables and cables with connectors. The snap-hinge feature allows the ferrite to be easily removed before or after assembly. It is used in flat-screen TVs, Industry 4.0, automotive, and medical applications.
- For frequency range from 30kHz to 1GHz
- The design utilizes a soft ferrite core featuring 170 ohm impedance
- Harness guide provides easy harness winding
- Prevents cable pinching
- Reduces labour time and cost
- Applicable cable diameter range from ɸ12.5mm to 13.5mm
- Suited for high frequency applications
Technical Specifications
Cable Diameter
13.5mm
Frequency Max
-
Product Range
RFC Series
Frequency Min
-
Impedance
170ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for RFC-H13
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.103192
