![MEC MARCOM MLI-160808-180M Multilayer Inductor, 18 µH, 2 ohm, 1 MHz, 1 mA, 0603 [1608 Metric], MLI-1608 Series](https://www.element14.cn/productimages/standard/en_GB/2215587-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.180 | CNY11.80 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.180 (CNY1.3334) |
| 100+ | CNY0.691 (CNY0.7808) |
| 500+ | CNY0.429 (CNY0.4848) |
| 1000+ | CNY0.362 (CNY0.4091) |
| 2000+ | CNY0.335 (CNY0.3786) |
| 4000+ | CNY0.320 (CNY0.3616) |
| 20000+ | CNY0.297 (CNY0.3356) |
Product Information
Product Overview
MLI-160808-180M is a MLI-1608 series ferrite inductor. This multilayer chip inductor uses magnetic material and multilayer technology in producing revolutionary inductors which do not use wire windings. Ferrite paste and electric conductor paste are alternately and sintered into a completely monolithic structure to form an inductor with a perfectly closed magnetic circuit and excellent magnetic shield. Typical applications include power supply units, wireless communications, automotive and medical devices.
- 18µH inductance with ±10% tolerance
- 0603 [1608 metric] size
- 1MHz minimum self resonant frequency
- 2ohm maximum DC resistance
- 0.001A maximum rated current
- Temperature range from -55°C to +125°C
- No cross coupling between inductors due to magnetic shield. Ideal for high density installation
- Excellent solderability and high heat resistance for either flow or reflow soldering
- Closed magnetic circuit avoids crosstalk and is suitable for high density PCBs
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
18µH
1MHz
0603 [1608 Metric]
± 10%
Ferrite
0.8mm
No SVHC (25-Jun-2025)
2ohm
1mA
MLI-1608 Series
Shielded
1.6mm
0.8mm
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
