Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB3216-120M4N2 Ferrite Bead, 1206 [3216 Metric], 120 ohm, 150 mA, MFB Series, 0.8 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/941598005-40.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB3216-120M4N2Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel9416005RL
Cut Tape9416005
Product RangeMFB Series
Your Part Number
14,518 In Stock
Need more?
14,518 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.500 | CNY17.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.500 (CNY3.955) |
| 50+ | CNY2.950 (CNY3.3335) |
| 250+ | CNY2.470 (CNY2.7911) |
| 500+ | CNY2.170 (CNY2.4521) |
| 1500+ | CNY1.970 (CNY2.2261) |
| 3000+ | CNY1.840 (CNY2.0792) |
| 15000+ | CNY1.770 (CNY2.0001) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB3216-120M4N2Copy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel9416005RL
Cut Tape9416005
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance120ohm
DC Current Rating150mA
Product RangeMFB Series
DC Resistance Max0.8ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB3216-120M4N2 is a MFB-M4N series ferrite chip bead. It combines 4 single ferrite beads to reduce board space and prevents EMI in multiple lines such as connectors and IC pins. Typical applications include computers/laptops, smartphones, medical equipment, audio and automotive.
- 120 ohm impedance at 100MHz
- 0.8ohm DCR maximum
- 150MA maximum rated current
- 1206 [3216 Metric] ferrite case style
- Temperature range from -55⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
150mA
DC Resistance Max
0.8ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
