Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-321611-0060PQ Ferrite Bead, 1206 [3216 Metric], 60 ohm, 3 A, MFB Series, 0.04 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/42418135.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0060PQCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1308785RL
Cut Tape1308785
Product RangeMFB Series
Your Part Number
2,180 In Stock
Need more?
2,180 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.440 | CNY7.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.440 (CNY1.6272) |
| 50+ | CNY0.842 (CNY0.9515) |
| 250+ | CNY0.523 (CNY0.591) |
| 500+ | CNY0.440 (CNY0.4972) |
| 1500+ | CNY0.409 (CNY0.4622) |
| 3000+ | CNY0.390 (CNY0.4407) |
| 15000+ | CNY0.362 (CNY0.4091) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-321611-0060PQCopy
Manufacturer Standard Lead Time27 weeks
Order Code
Re-Reel1308785RL
Cut Tape1308785
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance60ohm
DC Current Rating3A
Product RangeMFB Series
DC Resistance Max0.04ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB-321611-0060PQ is a MFB-P series high current ferrite bead. It is a passive device that filter high frequency noise energy over a broad frequency range. Prevents high frequency EMI in computers, printers and TVs. It can be used in high current circuits due to their low DC resistance. Typical applications include communication devices, automotive, industrial machines, energy management systems, consumer electronics and medical devices.
- 60 ohm impedance at 100MHz
- 0.04ohm DCR maximum
- 3A maximum rated current
- 1206 [3216 Metric] ferrite case style
- Temperature range from -40⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
3A
DC Resistance Max
0.04ohm
Product Length
3.2mm
Product Height
1.1mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000049
