Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-3216-1000M4-N2 Ferrite Bead, 1206 [3216 Metric], 1 kohm, 50 mA, MFB Series, 1.7 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/941598005-40.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-3216-1000M4-N2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel9416056RL
Cut Tape9416056
Product RangeMFB Series
Your Part Number
2,076 In Stock
Need more?
2,076 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.250 | CNY5.25 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.250 (CNY5.9325) |
| 10+ | CNY4.430 (CNY5.0059) |
| 50+ | CNY3.700 (CNY4.181) |
| 100+ | CNY3.230 (CNY3.6499) |
| 200+ | CNY2.930 (CNY3.3109) |
| 500+ | CNY2.740 (CNY3.0962) |
| 2500+ | CNY2.460 (CNY2.7798) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-3216-1000M4-N2Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel9416056RL
Cut Tape9416056
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package1206 [3216 Metric]
Impedance1kohm
DC Current Rating50mA
Product RangeMFB Series
DC Resistance Max1.7ohm
Impedance Tolerance± 25%
Product Length3.2mm
Product Width1.6mm
Product Height0.9mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB-3216-1000M4-N2 is a MFB-M4N series ferrite chip bead. It combines 4 single ferrite beads to reduce board space and prevents EMI in multiple lines such as connectors and IC pins. Typical applications include computers/laptops, smartphones, medical equipment, audio and automotive.
- 1kohm impedance at 100MHz
- 1.7ohm DCR maximum
- 50MA maximum rated current
- 1206 [3216 Metric] ferrite case style
- Temperature range from -55⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
1206 [3216 Metric]
DC Current Rating
50mA
DC Resistance Max
1.7ohm
Product Length
3.2mm
Product Height
0.9mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
1kohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
1.6mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
