Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-160808-0100AD Ferrite Bead, Multilayer, 0603 [1608 Metric], 100 ohm, 400 mA, MFB Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/42418135.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0100ADCopy
Order Code2889902
Product RangeMFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.594 (CNY0.6712) |
| 100+ | CNY0.318 (CNY0.3593) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.192 (CNY0.217) |
| 2000+ | CNY0.160 (CNY0.1808) |
| 4000+ | CNY0.141 (CNY0.1593) |
| 20000+ | CNY0.105 (CNY0.1186) |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0100ADCopy
Order Code2889902
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance100ohm
DC Current Rating400mA
Product RangeMFB Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB-160808-0100AD is a MFB series ferrite chip bead featuring a monolithic structure that provides high reliability, along with excellent solderability and heat resistance. Typical applications include computers/laptops, smartphones, medical equipment, audio and automotive.
- 100 ohm impedance at 100MHz
- 0.15ohm DCR maximum
- 0.4A maximum rated current
- 0603 [1608 Metric] ferrite case style
- Temperature range from -40⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
0.15ohm
Qualification
-
Impedance
100ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
