Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-160808-0060AB Ferrite Bead, Multilayer, 0603 [1608 Metric], 60 ohm, 400 mA, MFB Series, 0.15 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/42418135.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0060ABCopy
Order Code2889900
Product RangeMFB Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-160808-0060ABCopy
Order Code2889900
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance60ohm
DC Current Rating400mA
Product RangeMFB Series
DC Resistance Max0.15ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB-160808-0060AB is a MFB series ferrite chip bead featuring a monolithic structure that provides high reliability, along with excellent solderability and heat resistance. Typical applications include computers/laptops, smartphones, medical equipment, audio and automotive.
- 60 ohm impedance at 100MHz
- 0.15ohm DCR maximum
- 0.4A maximum rated current
- 0603 [1608 Metric] ferrite case style
- Temperature range from -40⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
400mA
DC Resistance Max
0.15ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
60ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
