Print Page
Image is for illustrative purposes only. Please refer to product description.
![MEC MARCOM MFB-060303-0040AA Ferrite Bead, Multilayer, 0201 [0603 Metric], 40 ohm, 300 mA, MFB Series, 0.3 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/42418135.jpg)
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-060303-0040AACopy
Order Code2889881
Product RangeMFB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.799 (CNY0.9029) |
| 100+ | CNY0.524 (CNY0.5921) |
| 500+ | CNY0.356 (CNY0.4023) |
| 2500+ | CNY0.284 (CNY0.3209) |
| 7500+ | CNY0.239 (CNY0.2701) |
| 15000+ | CNY0.215 (CNY0.243) |
| 75000+ | CNY0.199 (CNY0.2249) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7.99 (CNY9.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoMFB-060303-0040AACopy
Order Code2889881
Product RangeMFB Series
Technical Datasheet
Ferrite Bead Case / Package0201 [0603 Metric]
Impedance40ohm
DC Current Rating300mA
Product RangeMFB Series
DC Resistance Max0.3ohm
Impedance Tolerance± 25%
Product Length0.6mm
Product Width0.3mm
Product Height0.3mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MFB-060303-0040AA is a MFB series ferrite chip bead featuring a monolithic structure that provides high reliability, along with excellent solderability and heat resistance. Typical applications include computers/laptops, smartphones, medical equipment, audio and automotive.
- 40 ohm impedance at 100MHz
- 0.3ohm DCR maximum
- 0.3A maximum rated current
- 0201 [0603 Metric] ferrite case style
- Temperature range from -40⁰C to +125⁰C
Technical Specifications
Ferrite Bead Case / Package
0201 [0603 Metric]
DC Current Rating
300mA
DC Resistance Max
0.3ohm
Product Length
0.6mm
Product Height
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
40ohm
Product Range
MFB Series
Impedance Tolerance
± 25%
Product Width
0.3mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
