Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-3N9S
Order Code
Re-Reel3577244RL
Cut Tape3577244
Product RangeHFCI-0603 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.120 | CNY11.20 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.120 (CNY1.2656) |
| 100+ | CNY0.653 (CNY0.7379) |
| 500+ | CNY0.405 (CNY0.4576) |
| 2500+ | CNY0.342 (CNY0.3865) |
| 7500+ | CNY0.317 (CNY0.3582) |
| 15000+ | CNY0.302 (CNY0.3413) |
| 75000+ | CNY0.280 (CNY0.3164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEC MARCOM
Manufacturer Part NoHFCI-060303-3N9S
Order Code
Re-Reel3577244RL
Cut Tape3577244
Product RangeHFCI-0603 Series
Technical Datasheet
Inductance3.9nH
DC Resistance Max0.3ohm
Self Resonant Frequency6GHz
DC Current Rating170mA
Inductor Case / Package0201 [0603 Metric]
Product RangeHFCI-0603 Series
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length0.6mm
Product Width0.3mm
Product Height0.33mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
HFCI-060303-3N9S is a HFCI-0603 series high frequency ceramic inductor. This multilayer inductor series made of advanced ceramics and low resistance silver conductors provides excellent Q and SRF characteristics. Suitable for high frequency applications with high quality factor. Typical applications include smartphones, Wi-Fi, automotive and medical devices.
- 3.9nH inductance with ±0.3nH tolerance
- 5 Qmin at 100MHz
- 6GHz minimum self resonant frequency
- 0.27ohm maximum DC resistance
- 300mA maximum DC current
- Operating temperature range from -55°C to +125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
3.9nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0201 [0603 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.3mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.3ohm
DC Current Rating
170mA
Product Range
HFCI-0603 Series
Inductor Construction
Unshielded
Product Length
0.6mm
Product Height
0.33mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
