Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGSSC-40-12
Order Code2817972
Product RangeGSSC Series
Your Part Number
578 In Stock
Need more?
578 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.770 (CNY15.5601) |
| 5+ | CNY11.440 (CNY12.9272) |
| 10+ | CNY9.750 (CNY11.0175) |
| 20+ | CNY8.520 (CNY9.6276) |
| 40+ | CNY7.310 (CNY8.2603) |
| 60+ | CNY6.740 (CNY7.6162) |
| 300+ | CNY6.310 (CNY7.1303) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.77 (CNY15.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGSSC-40-12
Order Code2817972
Product RangeGSSC Series
Technical Datasheet
Impedance35ohm
Frequency Min30kHz
Frequency Max300MHz
Product RangeGSSC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GSSC-40-12 is a GSSC series flat ferrite core designed for noise suppression on ribbon cables. It allows easy installation on flat cables before final assembly in various applications involving interface and data lines, helping to suppress radiated emissions. It is used in consumer electronics, automotive systems, medical devices, and IoT devices.
- Suppresses emission noise for ribbon and flat cables
- Easy installation before final assembly
- Fully compliant with international EMC regulations
- 35mm x 1.3mm size, 35 ohm impedance
Technical Specifications
Impedance
35ohm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
30kHz
Product Range
GSSC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
