Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoGFPC-25-12
Order Code2817971
Product RangeGFPC Series
Your Part Number
94 In Stock
Need more?
94 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.210 (CNY12.6673) |
| 5+ | CNY9.310 (CNY10.5203) |
| 10+ | CNY7.920 (CNY8.9496) |
| 25+ | CNY6.930 (CNY7.8309) |
| 50+ | CNY5.940 (CNY6.7122) |
| 150+ | CNY5.490 (CNY6.2037) |
| 750+ | CNY5.140 (CNY5.8082) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.21 (CNY12.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoGFPC-25-12
Order Code2817971
Product RangeGFPC Series
Technical Datasheet
Impedance35ohm
Frequency Min30kHz
Frequency Max300MHz
Product RangeGFPC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
GFPC-25-12 is a flat ferrite core that provides a suitable solution for flat cable noise problems. It allows easy installation on flexible printed circuits (FPCs) before final assembly to suppress radiated emissions. It is used in consumer electronics, automotive systems, medical devices, and IoT devices.
- Soft ferrite core
- Suitable solution for FPC noise problems
- Light, space saving solution for miniaturized applications
- Effective use in limited spaces
- Fully compliant to international EMC regulations
- 20mm x 0.5mm size, 35ohm impedance
Technical Specifications
Impedance
35ohm
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
30kHz
Product Range
GFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
