Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKGS KITAGAWA
Manufacturer Part NoFFPC-0.3-10-10Copy
Order Code4259847
Product RangeSMARTPLY FFPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.480 (CNY22.0124) |
| 10+ | CNY16.580 (CNY18.7354) |
| 25+ | CNY14.770 (CNY16.6901) |
| 50+ | CNY13.770 (CNY15.5601) |
| 100+ | CNY12.960 (CNY14.6448) |
| 240+ | CNY12.050 (CNY13.6165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.48 (CNY22.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKGS KITAGAWA
Manufacturer Part NoFFPC-0.3-10-10Copy
Order Code4259847
Product RangeSMARTPLY FFPC Series
Technical Datasheet
Impedance-
Frequency Min30MHz
Frequency Max300MHz
Product RangeSMARTPLY FFPC Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
FFPC-0.3-10-10 is a FFPC series flexible ferrite core. The flexible ferrite sheet is a noise filter made from a specially sintered material with reduced thickness, specifically designed for FPCs. It provides a significant advantage over traditional rigid and brittle ferrites. It helps prevent internal interference caused by radiated noise generated from FPC cable use in DSCs, DVCs, and laptops.
- Optimum EMC solution for FPCs and FFCs
- Higher insertion loss in low frequencies compared to standard EMI absorbers
- Excellent noise suppression
- PET with adhesive layer, double-sided adhesive tape
- Applicable cable width of 10mm
- 10 x 10 x 0.3mm size
Technical Specifications
Impedance
-
Frequency Max
300MHz
SVHC
No SVHC (25-Jun-2025)
Frequency Min
30MHz
Product Range
SMARTPLY FFPC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00037
