Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-50-L-DA2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371873
Product RangeXLG-50-DA2 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY216.940 (CNY245.1422) |
| 5+ | CNY207.040 (CNY233.9552) |
| 10+ | CNY197.910 (CNY223.6383) |
| 50+ | CNY191.820 (CNY216.7566) |
| 100+ | CNY187.990 (CNY212.4287) |
Price for:Each
Minimum: 1
Multiple: 1
CNY216.94 (CNY245.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-50-L-DA2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371873
Product RangeXLG-50-DA2 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max50W
Output Voltage Max142V
Output Current700mA
LED Driver ModeConstant Power
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeXLG-50-DA2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
142V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
50W
Output Current
700mA
Input Voltage Min
90VAC
Product Range
XLG-50-DA2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
