Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-M-DA2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371870
Product RangeXLG-320 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY557.160 (CNY629.5908) |
| 5+ | CNY530.530 (CNY599.4989) |
| 10+ | CNY506.930 (CNY572.8309) |
| 50+ | CNY492.470 (CNY556.4911) |
Price for:Each
Minimum: 1
Multiple: 1
CNY557.16 (CNY629.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-320-M-DA2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371870
Product RangeXLG-320 Series
Technical Datasheet
Power Supply ApplicationsHousehold & LED Lighting
Output Power Max310.8W
Output Voltage Max148V
Output Current2.8A
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-320 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Household & LED Lighting
Output Voltage Max
148V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
310.8W
Output Current
2.8A
Input Voltage Min
100VAC
Product Range
XLG-320 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.45
