Print Page
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.630 (CNY163.4319) |
| 5+ | CNY137.770 (CNY155.6801) |
| 10+ | CNY131.680 (CNY148.7984) |
| 50+ | CNY127.880 (CNY144.5044) |
| 100+ | CNY125.330 (CNY141.6229) |
| 250+ | CNY122.770 (CNY138.7301) |
Price for:Each
Minimum: 1
Multiple: 1
CNY144.63 (CNY163.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-25-ACopy
Manufacturer Standard Lead Time34 weeks
Order Code2965259
Product RangeXLG-25
Technical Datasheet
Power Supply Applications-
Output Power Max25W
Output Voltage Max54VDC
Output Current700mA
LED Driver ModeConstant Current, Constant Voltage
Input Voltage Min90V
Input Voltage Max305V
Product RangeXLG-25
SVHCNo SVHC (04-Feb-2026)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
54VDC
LED Driver Mode
Constant Current, Constant Voltage
Input Voltage Max
305V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
25W
Output Current
700mA
Input Voltage Min
90V
Product Range
XLG-25
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.41

