Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-20-L-BCopy
Manufacturer Standard Lead Time31 weeks
Order Code4371879
Product RangeXLG-20 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.510 (CNY146.3463) |
| 5+ | CNY124.080 (CNY140.2104) |
| 10+ | CNY118.750 (CNY134.1875) |
| 50+ | CNY114.950 (CNY129.8935) |
| 100+ | CNY112.660 (CNY127.3058) |
| 250+ | CNY110.470 (CNY124.8311) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.51 (CNY146.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-20-L-BCopy
Manufacturer Standard Lead Time31 weeks
Order Code4371879
Product RangeXLG-20 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max18.9W
Output Voltage Max54V
Output Current350mA
LED Driver ModeConstant Current
Input Voltage Min90VAC
Input Voltage Max305VAC
Product RangeXLG-20 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Current
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
18.9W
Output Current
350mA
Input Voltage Min
90VAC
Product Range
XLG-20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
