Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLG-150-L-DA2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371861
Product RangeXLG-150-DA2 Series
Your Part Number
2 In Stock
6 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY318.160 (CNY359.5208) |
| 5+ | CNY302.950 (CNY342.3335) |
| 10+ | CNY290.010 (CNY327.7113) |
| 50+ | CNY281.640 (CNY318.2532) |
| 100+ | CNY276.010 (CNY311.8913) |
Price for:Each
Minimum: 1
Multiple: 1
CNY318.16 (CNY359.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLG-150-L-DA2Copy
Manufacturer Standard Lead Time31 weeks
Order Code4371861
Product RangeXLG-150-DA2 Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max150W
Output Voltage Max214V
Output Current700mA
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLG-150-DA2 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
214V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
150W
Output Current
700mA
Input Voltage Min
100VAC
Product Range
XLG-150-DA2 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
