Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoXLC-60-H-KNCopy
Manufacturer Standard Lead Time31 weeks
Order Code4655934
Product RangeXLC-60-KN Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY376.020 (CNY424.9026) |
| 5+ | CNY358.500 (CNY405.105) |
| 10+ | CNY342.520 (CNY387.0476) |
| 50+ | CNY332.630 (CNY375.8719) |
Price for:Each
Minimum: 1
Multiple: 1
CNY376.02 (CNY424.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoXLC-60-H-KNCopy
Manufacturer Standard Lead Time31 weeks
Order Code4655934
Product RangeXLC-60-KN Series
Technical Datasheet
Power Supply ApplicationsLED Lighting
Output Power Max60W
Output Voltage Max54V
Output Current1.7A
LED Driver ModeConstant Power
Input Voltage Min100VAC
Input Voltage Max305VAC
Product RangeXLC-60-KN Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
LED Lighting
Output Voltage Max
54V
LED Driver Mode
Constant Power
Input Voltage Max
305VAC
SVHC
No SVHC (04-Feb-2026)
Output Power Max
60W
Output Current
1.7A
Input Voltage Min
100VAC
Product Range
XLC-60-KN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28
