
3 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,690.980 (CNY1,910.8074) |
| 5+ | CNY1,611.010 (CNY1,820.4413) |
Product Information
Product Overview
XDR-960E-36 is a XDR-960E series, 960W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 96mm casing, optimising system installation space. It boasts a maximum efficiency and a low standby power consumption less than 3.6W for energy savings and carbon reduction. It features UL61010, TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, BS EN EN61010; CB IEC62368-1, IEC61558-1, IEC61010; RCM AS/NZS 62368-1, AS/NZS 61558-1/-2-16;BSMI CNS15598-1;CCC GB4943.1 safety certifications. Suitable for industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery charger applications.
- Input voltage range from 180-264V AC with PFC and 254.5 to 370V DC
- 36V DC rated output voltage, 26.6A rated output current
- Typical efficiency of 95%
- Built-in constant current limiting circuit and built-in DC OK relay contact
- Protections: short circuit, overload, over-voltage, over-temperature
- Fanless design, cooling by free air convection
- Over-voltage category III (OVC III)
- Wide operating temperature range of -40°C to +70°C (up to +50°C at full load)
- Can be installed on DIN rail TS-35/7.5 or 15
- 3-year warranty
Technical Specifications
ITE, Industrial & Laboratory Equipment
957.6W
26.6A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1 Output
36V
-
-
-
180V AC to 264V AC
XDR-960E Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
