
64 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.370 (CNY233.1981) |
| 5+ | CNY196.270 (CNY221.7851) |
| 10+ | CNY187.740 (CNY212.1462) |
| 50+ | CNY182.310 (CNY206.0103) |
| 100+ | CNY178.670 (CNY201.8971) |
Product Information
Product Overview
XDR-120E-24 is a XDR-120E series, 120W AC/DC economical ultra-slim industrial DIN rail power supply. Key features of this series include a narrow 30mm casing, optimising system installation space, and an ultra-wide input range suitable for global use. It boasts a maximum efficiency and a low standby power consumption less than 1W for energy savings and carbon reduction. It features UL61010, TUV BS EN/EN62368-1, BS EN/EN61558-1/-2-16, BS EN EN61010; CB IEC62368-1, IEC61558-1, IEC61010; RCM AS/NZS 62368-1, AS/NZS 61558-1/-2-16;BSMI CNS15598-1;CCC GB4943.1 safety certifications. Suitable for industrial control system, semiconductor fabrication equipment, factory automation, electro-mechanical apparatus, and battery charger applications.
- Input voltage range from 85-264V AC and 120 to 370V DC
- 24V DC rated output voltage, 5A rated output current
- High efficiency up to 91%
- Built-in constant current limiting circuit and built-in DC OK relay contact
- Protections: short circuit, overload, over-voltage, over-temperature
- Fanless design, cooling by free air convection
- Over-voltage category III (OVC III)
- Wide operating temperature range of -40°C to +70°C (up to +50°C at full load)
- Operating altitude up to 5km, can be installed on DIN rail TS-35/7.5 or 15
- 3-year warranty
Technical Specifications
ITE, Industrial & Laboratory Equipment
120W
5A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1 Output
24V
-
-
-
85V AC to 264V AC
XDR-120E Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
