
20 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY469.580 (CNY530.6254) |
| 5+ | CNY447.180 (CNY505.3134) |
| 10+ | CNY427.780 (CNY483.3914) |
| 50+ | CNY415.090 (CNY469.0517) |
Product Information
Product Overview
WDR-120-24 is WDR-120 series 120W single output industrial DIN RAIL power supply. It has built-in constant current limiting circuit and it can be installed on DIN rail TS-35/7.5 or 15. It includes short circuit, overload, overvoltage, overtemperature protection. Approved by UL508, EAC TP TC 004, IEC62368-1 CB by SIQ, design refer to BS EN/EN62368-1, AS/NZS 62368.1 (meet BS EN/EN60204-1), BS EN/EN61000-6-2(BS EN/EN50082-2) industrial immunity level.
- Output DC voltage is 24V, output rated current is 5A, output rated power is 120W
- Typical efficiency is 91% / 400V
- Input voltage range from 180 to 550VAC, 254 to 780VDC
- Cooling by free air convection, built-in constant current limiting circuit
- Can be installed on DIN rail TS-35/7.5 or 15
- 100% full load burn-in test, built-in DC OK relay contact
- 3 years warranty
- Working temperature range from -25 to +70°C
- Dimension is (W x H x D) 40 x 125.2 x 113.5mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
120W
5A
-
-
-
Fixed
No SVHC (04-Feb-2026)
1 Output
24VDC
-
-
-
180V AC to 550V AC
WDR-120 Series
Technical Docs (1)
Alternatives for WDR-120-24
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
