
216 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY703.230 (CNY794.6499) |
| 5+ | CNY670.380 (CNY757.5294) |
| 10+ | CNY640.520 (CNY723.7876) |
| 50+ | CNY621.860 (CNY702.7018) |
Product Information
Product Overview
UHP-500-24 is a UHP-500 series is a 500W single-output slim type power supply with 31mm of low profile design. This has the complete protection functions and 5G anti-vibration capability; lt is complied with the international safety regulations such as TUV EN62368-1, EN60335-1, UL 62368-1 and GB4943. It serves as a high performance power supply solution for various industrial applications. It includes short circuit, overload, over voltage, over temperature protection. Application includes industrial automation machinery, industrial control system, mechanical and electrical equipment, electronic instruments, equipments or apparatus, LED display application, power source equipment for PoE(55V model). Approved by BSMI CNS14336-1, EAC TP TC 004, design refer to EN61558-2-16.
- Input voltage range from 90 to 264VAC, 127 to 370VDC, output voltage is 24V
- Output rated current is 20.9A, output rated power is 501.6W, typical efficiency is 94.5%
- Fanless design, 500W convection, withstand 300VAC surge input for 5 seconds, enclosed
- Built-in active PFC function, operating altitude up to 5000 meter
- LED indicator for power on
- 3 years warranty
- Working temperature range from -30 to +70°C
- Dimension is (L x W x H) 232 x 81 x 31mm
Technical Specifications
ITE & Household
501.6W
20.9A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
UHP-500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
