
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,022.420 (CNY3,415.3346) |
| 5+ | CNY2,879.350 (CNY3,253.6655) |
Product Information
Product Overview
UHP-1500 series is a 1.5kW single-output slim type power supply with 41mm of low profile design. Adopting the full range 90-264V AC input, the entire series provides an output voltage line of 24V and 48V. In addition to the high efficiency up to 96%, that the whole series operates from 30C — 70°C under air convection without fan. UHP-1500 has the complete protection functions and 5G anti-vibration capability. It is complied with the international safety regulations such as TUV EN62368-1, UL62368-1, and the design refers to EN61558-1 and EN60335-1. UHP-1 500 series serves as a high performance power supply solution for various industrial applications.
- Slim and low profile (41mm)
- Fanless and conduction-cooled design
- Built-in active PFC function
- -30 to +70’C working temperature
- Output voltage and constant current level programmable
- Protections: Short circuit / Overload / Over voltage / Over temperature
- Built-in remote ON-OFF control
- DC OK active signal
- Operating altitude up to 5km
- LED indicator for power on
- Optional PM Bus or CAN Bus protocol
- 5-years warranty
Technical Specifications
ITE
1.5kW
62.5A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
UHP-1500 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
