Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSPA01C-05Copy
Order Code4698035
Product RangeSPA01 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.540 (CNY100.0502) |
| 5+ | CNY77.470 (CNY87.5411) |
| 10+ | CNY64.190 (CNY72.5347) |
| 50+ | CNY57.550 (CNY65.0315) |
| 100+ | CNY53.130 (CNY60.0369) |
| 250+ | CNY49.680 (CNY56.1384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.54 (CNY100.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSPA01C-05Copy
Order Code4698035
Product RangeSPA01 Series
Technical Datasheet
Power Supply ApplicationsIndustrial
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom-
DC / DC Converter Output TypeFixed
Width11.1mm
Height7.75mm
Depth17.4mm
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeSPA01 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
Industrial
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.75mm
Input Voltage DC Min
36V
Product Range
SPA01 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
-
Width
11.1mm
Depth
17.4mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
