
2 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.660 (CNY279.8558) |
| 5+ | CNY242.190 (CNY273.6747) |
| 10+ | CNY236.720 (CNY267.4936) |
| 50+ | CNY229.880 (CNY259.7644) |
| 100+ | CNY225.290 (CNY254.5777) |
Product Information
Product Overview
SLD-150-24 is a SLD-150 series slim type low profile switching power supply / LED driver. This AC/DC LED driver featuring with dual modes for constant voltage and constant current applications. SLD-150 operates from 120~305VAC and offers models with different rated voltage ranging between 12V and 56V. The 12V and 24V are suitable for constant voltage LED strip or household device and 56V is support for constant current application. Thanks to the high efficiency up to 93%, with the fanless design, the entire series is able to operate for -25℃~ +85℃ case temperature under free air convection. SLD-150 design with low profile and slim housing which is good for signage and decoration lighting applications. Typical applications are strip lighting, cabinet lighting, signage and display, cove lighting, household device lighting.
- Constant voltage + constant current mode output (12/24V)
- Constant power mode output (56V)
- Wide input range 120-305VAC with PFC function
- Compliance with BS EN/EN61347/EN60335-1 regulations
- Class II power unit, slim and compact housing design
- No load power consumption <lt/>0.5W (12/24V)
- 5 years warranty
- Rated wattage is 150W
- Rated output voltage is 24V
Technical Specifications
Household & LED Lighting
24V
Constant Current, Constant Voltage
305VAC
No SVHC (04-Feb-2026)
151.2W
6.3A
120VAC
SLD-150 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
