Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-350B-5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2816185
Product RangeSD-350 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY795.390 (CNY898.7907) |
| 5+ | CNY758.080 (CNY856.6304) |
| 10+ | CNY724.590 (CNY818.7867) |
| 50+ | CNY703.280 (CNY794.7064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY795.39 (CNY898.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-350B-5Copy
Manufacturer Standard Lead Time24 weeks
Order Code2816185
Product RangeSD-350 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max285W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 157A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width115mm
Height50mm
Depth215mm
Input Voltage DC Min19V
Input Voltage DC Max36V
Product RangeSD-350 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- SD-350B series single output DC-DC converter
- Input voltage range from 19 to 36VAC, DC voltage of 5V, rated current of 57A
- 1500VAC I/O isolation
- 2:1 wide input range, forced air cooling by built-in DC fan
- Working temperature range from -20 to 60°C
- 24V and 48V input voltage design refer to LVD
- Short circuit / overload / overvoltage / overtemperature protections, 2 years warranty
- Rated power of 285W, efficiency of 74%
- Dimension is 215mm x 115mm x 50mm (L x W x H)
- EAC TP TC 004 approved, design refer to AS/NZS 62368.1
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
57A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
19V
Product Range
SD-350 Series
DC / DC Converter Type
Enclosed
Output Power Max
285W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
115mm
Depth
215mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
