Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoSD-350B-12Copy
Manufacturer Standard Lead Time24 weeks
Order Code2816182
Product RangeSD-350 Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY755.590 (CNY853.8167) |
| 5+ | CNY732.920 (CNY828.1996) |
| 10+ | CNY724.600 (CNY818.798) |
| 50+ | CNY703.290 (CNY794.7177) |
Price for:Each
Minimum: 1
Multiple: 1
CNY755.59 (CNY853.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoSD-350B-12Copy
Manufacturer Standard Lead Time24 weeks
Order Code2816182
Product RangeSD-350 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeEnclosed
Input Ratio2:1
Output Power Max330W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 127.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width115mm
Height50mm
Depth215mm
Input Voltage DC Min19V
Input Voltage DC Max36V
Product RangeSD-350 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 350W Single Output DC-DC Converter
- Input voltage range from 19 to 36VDC, output voltage is 12V
- Output rated current is 27.5A, output rated power is 330W, typical efficiency is 81%
- 2:1 wide input range, 1500VAC I/O isolation
- Forced air cooling by built-in DC fan, 100% full load burn-in test
- 24V and 48V input voltage design refer to LVD
- Short circuit, overload, over voltage, over temperature protection
- EAC TP TC 004, design refer to AS/NZS 62368.1
- 2 years warranty, working temperature range from -20 to +60°C,
- Dimension is (L x W x H) 215 x 115 x 50mm
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
27.5A
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
50mm
Input Voltage DC Min
19V
Product Range
SD-350 Series
DC / DC Converter Type
Enclosed
Output Power Max
330W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
115mm
Depth
215mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2
