Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-65CCopy
Manufacturer Standard Lead Time30 weeks
Order Code4698025
Product RangeRT-65 Series
Your Part Number
8 In Stock
27 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY163.650 (CNY184.9245) |
| 5+ | CNY156.040 (CNY176.3252) |
| 10+ | CNY148.420 (CNY167.7146) |
| 50+ | CNY144.630 (CNY163.4319) |
| 100+ | CNY141.740 (CNY160.1662) |
| 250+ | CNY138.850 (CNY156.9005) |
Price for:Each
Minimum: 1
Multiple: 1
CNY163.65 (CNY184.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-65CCopy
Manufacturer Standard Lead Time30 weeks
Order Code4698025
Product RangeRT-65 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max65.5W
Output Voltage - Output 15V
Output Current - Output 15A
Output Voltage - Output 215V
Output Current - Output 22.2A
Output Voltage - Output 3-15V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-65 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
65.5W
Output Current - Output 1
5A
Output Current - Output 2
2.2A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-65 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44
