Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRT-50CCopy
Manufacturer Standard Lead Time30 weeks
Order Code4698021
Product RangeRT-50 Series
Your Part Number
77 In Stock
24 more incoming. You can reserve stock now
77 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY138.860 (CNY156.9118) |
| 5+ | CNY131.870 (CNY149.0131) |
| 10+ | CNY125.820 (CNY142.1766) |
| 50+ | CNY122.830 (CNY138.7979) |
| 100+ | CNY122.760 (CNY138.7188) |
| 250+ | CNY120.310 (CNY135.9503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY138.86 (CNY156.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRT-50CCopy
Manufacturer Standard Lead Time30 weeks
Order Code4698021
Product RangeRT-50 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3Outputs
Output Power Max50W
Output Voltage - Output 15V
Output Current - Output 14A
Output Voltage - Output 215V
Output Current - Output 21.5A
Output Voltage - Output 3-15V
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeFixed
Product RangeRT-50 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
50W
Output Current - Output 1
4A
Output Current - Output 2
1.5A
Output Current - Output 3
500mA
Output Current - Output 4
-
Power Supply Output Type
Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
3Outputs
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Voltage - Output 3
-15V
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RT-50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4111
