
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,789.180 (CNY4,281.7734) |
| 5+ | CNY3,609.540 (CNY4,078.7802) |
Product Information
Product Overview
RSP-2000-24 is RSP-1000 series 2kW single output enclosed type AC/DC power supply with 1U low profile. It offers model with the DC output mostly demanded by the industry. Each model is cooled by the built-in fan with fan speed control, working for temperature up to 60℃. This provides vast design flexibility by equipping various built-in functions such as output programming, active current sharing, remote ON-OFF control, auxiliary power. It includes short circuit, overload, overvoltage, overtemperature protection. Applications include factory control or automation apparatus, test and measurement instrument, laser related machine, burn-in facility, RF application. Approved by UL62368-1, CSA C22.2 No.62368-1, TUV BS EN/EN62368-1, BSMI CNS14336-1, AS/NZS62368.1, EAC TP TC 004.
- Output DC voltage is 24V, output rated current is 80A, output rated power is 1920W
- Typical efficiency is 90.5%
- Input voltage range from 90 to 264V DC, 127 to 370V DC
- Universal AC input / full range, built-in active PFC function
- High efficiency up to 92%, forced air cooling by built-in DC fan
- Output voltage programmable, active current sharing up to 8000W (3+1)
- Optional conformal coating, forced air cooling by built-in DC fan
- 5 years warranty
- Working temperature range from -35 to +70°C
- Dimension is (L x W x H) 295 x 127 x 41mm
Technical Specifications
ITE
1.92kW
80A
-
-
-
Adjustable, Fixed
No SVHC (04-Feb-2026)
1Outputs
24VDC
-
-
-
90V AC to 264V AC
RSP-2000 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
