
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,822.140 (CNY2,059.0182) |
| 5+ | CNY1,736.130 (CNY1,961.8269) |
| 10+ | CNY1,659.250 (CNY1,874.9525) |
Product Information
Product Overview
RSD-500 series is a 500W enclosed type reliable railway DC-DC converter. This series is compliant with EN5O1 55/EN45545-2 railway standard, constituting three types of models with 2:1 wide but different input ranges 1 6.8-33.6V/33.6--67.2V/67.2-1 54V, suitable for railway and all kinds of transportation systems exploiting the frequently used standard input voltages such as 24V, 36V, 48V, 72V, 96V and 11 OV. Various output voltages, 12V, 24V and 48V are available for selection. This series has the capability of working under -40 to +80°C, low ripple and noise, supreme EMC characteristics, 4KVdc I/O isolation, low enclosure profile 41 mm and an interior with semi-potted silicone. It does not only well fits the in-car systems or the facilities by rails for railway, trams and buses but also can be used in the harsh environment with high vibration, high dust, extremely low or high temperature, etc.
- Compliance to EN5O1 55 and EN45545-2 railway standard
- lU low profile 41mm
- 2:1 wide input range
- Fanless design, half encapsulated, cooling by free air convection
- -40 to +80°C wide operating temperature
- DC output adjustable
- Protections: Short circuit / Overload / Over voltage / Over temperature / Input reverse polarity/ Input under voltage protection
- 4KVdc I/O isolation (reinforced isolation)
- Operating additude up to 5km
- LED indicator for power on
- 3-years warranty
Technical Specifications
Railway
2:1
1 Output
17.5A
-
4kV
Fixed, Adjustable
41mm
16.8V
RSD-500 Series
Enclosed
420W
24V
-
-
24V
100mm
237mm
33.6V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
