Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRS-35-48Copy
Manufacturer Standard Lead Time34 weeks
Order Code3703050
Product RangeRS-35 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.240 (CNY114.4012) |
| 5+ | CNY96.670 (CNY109.2371) |
| 10+ | CNY92.110 (CNY104.0843) |
| 50+ | CNY89.820 (CNY101.4966) |
| 100+ | CNY88.030 (CNY99.4739) |
| 250+ | CNY86.230 (CNY97.4399) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.24 (CNY114.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRS-35-48Copy
Manufacturer Standard Lead Time34 weeks
Order Code3703050
Product RangeRS-35 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1Outputs
Output Power Max38.4W
Output Voltage - Output 148VDC
Output Current - Output 1800mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC88V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeRS-35 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- RS-35 series single output switching power supply
- Universal AC input/ full range
- Short circuit, over load, over voltage protection
- Cooling by free air convection and LED indicator for power on
- 100% full load burn-in test
- All using 105°C long life electrolytic capacitors
- Withstand 300VAC surge input for 5 second and withstand 5G vibration test
- High operating temperature up to 70°C
- High efficiency, long life and high reliability
- 3 years warranty
Technical Specifications
Power Supply Applications
ITE
Output Power Max
38.4W
Output Current - Output 1
800mA
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
1Outputs
Output Voltage - Output 1
48VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
88V AC to 264V AC
Product Range
RS-35 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
