Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRQB150W12-110S12Copy
Manufacturer Standard Lead Time33 weeks
Order Code4566159
Product RangeRQB150W12 Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,156.600 (CNY1,306.958) |
| 5+ | CNY1,152.380 (CNY1,302.1894) |
| 10+ | CNY1,133.650 (CNY1,281.0245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,156.60 (CNY1,306.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRQB150W12-110S12Copy
Manufacturer Standard Lead Time33 weeks
Order Code4566159
Product RangeRQB150W12 Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Railway
DC / DC Converter TypeQuarter Brick
Input Ratio12:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min14V
Input Voltage DC Max160V
Product RangeRQB150W12 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE, Industrial & Railway
Input Ratio
12:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
14V
Product Range
RQB150W12 Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
110V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
160V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
