Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoRPT-60DCopy
Manufacturer Standard Lead Time23 weeks
Order Code2815618
Product RangeRPT-60 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.860 (CNY144.4818) |
| 5+ | CNY125.210 (CNY141.4873) |
| 10+ | CNY122.550 (CNY138.4815) |
| 50+ | CNY118.750 (CNY134.1875) |
| 100+ | CNY116.380 (CNY131.5094) |
| 250+ | CNY114.000 (CNY128.820) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.86 (CNY144.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoRPT-60DCopy
Manufacturer Standard Lead Time23 weeks
Order Code2815618
Product RangeRPT-60 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs3 Output
Power Rating (Forced Cooling)-
Power Rating (Convection Cooling)47.5W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 15VDC
Output Current - Output 13.5A
Output Voltage - Output 224VDC
Output Current - Output 21A
Output Voltage - Output 312VDC
Output Current - Output 3500mA
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeRPT-60 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Power Rating (Forced Cooling)
-
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
24VDC
Output Voltage - Output 3
12VDC
Output Voltage - Output 4
-
Product Range
RPT-60 Series
No. of Outputs
3 Output
Power Rating (Convection Cooling)
47.5W
Power Supply Output Type
Fixed
Output Current - Output 1
3.5A
Output Current - Output 2
1A
Output Current - Output 3
500mA
Output Current - Output 4
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068061
